Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.13

(exc. GST)

$8.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.13
10 - 99$7.88
100 +$7.57

*price indicative

RS Stock No.:
187-7866
Mfr. Part No.:
UC-00PFFH-QF7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type C

Current

5A

USB Specification

USB 3.1

IP Rating

IP67

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

LP

COO (Country of Origin):
CN
Amphenol LTW offers a comprehensive range of rugged USB Type-C connectors designed for different product and market applications. Mating and/or stand-alone waterproof, dust proof, high temperature and high vibration resistant, quick mating are all of the many options available for selection In its various form factors ALTW’s USB Type-C Swift LA, LP and GG series deliver high data transmission rate up to 10 Gigabits per second (10 Gbps) and superior power charging up to 5A current. Available in low profile receptacle, receptacle with FPC, over molded or over molding on inter-locking conduit, or any customized requirement is possible and welcome.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy