Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- RS Stock No.:
- 182-2036
- Mfr. Part No.:
- UC-00PFFP-QS8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save $4.59
View bulk pricing optionsSubtotal (1 unit)*
$20.36
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $20.36 | - |
| 9 - 17 | $19.85 | $4.59 |
| 18 + | $19.56 | $14.40 |
*price indicative
- RS Stock No.:
- 182-2036
- Mfr. Part No.:
- UC-00PFFP-QS8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 3A | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Quick Connect | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 3A | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Quick Connect | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UC | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial UC-31PFFP-QS8001 is a 3.1 type C USB connector.
USB Type C
USB Version 3.1
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
