Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS Stock No.:
- 124-5633
- Mfr. Part No.:
- MUSBR-M5C1-M0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 156 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $24.37 |
| 13 - 24 | $23.76 |
| 25 + | $23.41 |
*price indicative
- RS Stock No.:
- 124-5633
- Mfr. Part No.:
- MUSBR-M5C1-M0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type C | |
| Current | 1.25A | |
| USB Specification | USB 3.1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSBR | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type C | ||
Current 1.25A | ||
USB Specification USB 3.1 | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSBR | ||
- COO (Country of Origin):
- CN
Amphenol USB-C - Harsh Environment
From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100ws of power. Connectors feature a reversible interface allowing for plugs to be mated in any orientation first time, every time eliminating any miss mating issues. The compact but robust connectors sit inside in a high temperature thermoplastic housing encased in a nickel plated diecast zinc outer shell. Stainless steel rear shields for extra protection. The USB C receptacles are available with vertical or right angle solder tails for extra flexibility. Fixed in the panel via M2.5 x 0.45 or 2 to 56 UNC mounting hole threads. Dust caps for extra protection are available separately. See part numbers 124-5635 and 124-5637
Features and Benefits
Rugged construction for harsh environments
IP67 rated
Reversible plug interface
Compact design – small enough for mobile phones and robust enough for laptops and tablets
Applications
Smartphones
Tablets
PCs and Laptops
Power packs and Chargers
Industrial Machinery
Related links
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
