Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7644
- Mfr. Part No.:
- UB-20PMFP-LC7003
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$727.40
(exc. GST)
$800.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $14.548 | $727.40 | - |
| 100 - 150 | $14.184 | $709.20 | 2% |
| 200 + | $13.966 | $698.30 | 4% |
*price indicative
- RS Stock No.:
- 174-7644
- Mfr. Part No.:
- UB-20PMFP-LC7003
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB | ||
- COO (Country of Origin):
- CN
The Amphenol UB series, 2 point lock bayonet mating style, USB Type A front fastened connector has a jack connector & contact gender with current rating of 1A.
Nylon + GF connector body
Temperature ranges between -20℃ to 70℃
Copper alloy, gold plated pin
IP67, mated waterproof rating
- RS Stock No. 1747805
- Mfr. Part No. UB-20PMFP-LC7003
Each
$23.59
- RS Stock No. 1747813
- Mfr. Part No. NUB-20PMFP-SC7001
Each
$10.52
- RS Stock No. 1747647
- Mfr. Part No. NUB-20PMFP-SC7001
Each (In a Tray of 50)
$9.521
- RS Stock No. 1820889
- Mfr. Part No. MUSB-D511-N0
Each
$16.97
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0









