Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- RS Stock No.:
- 171-478
- Mfr. Part No.:
- UC-00PFFT-QF7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.74 |
*price indicative
- RS Stock No.:
- 171-478
- Mfr. Part No.:
- UC-00PFFT-QF7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.1 | |
| Current | 3A | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | USB 3.1RoHS | |
| Hazardous Area Certification | No | |
| Series | Swift-LP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.1 | ||
Current 3A | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals USB 3.1RoHS | ||
Hazardous Area Certification No | ||
Series Swift-LP | ||
- COO (Country of Origin):
- CN
The Amphenol USB Connector has plastic shielding. Its operating temperature between -25°C to +85°C.
Shape is rectangular
IP67 protection rated
Related links
- Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 3.0
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
