TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- RS Stock No.:
- 164-7135
- Distrelec Article No.:
- 304-63-382
- Mfr. Part No.:
- 2129691-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7135
- Distrelec Article No.:
- 304-63-382
- Mfr. Part No.:
- 2129691-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| USB Specification | USB 3.1 | |
| Current | 1.8A | |
| IP Rating | IPX4 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2129 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type PCB | ||
USB Specification USB 3.1 | ||
Current 1.8A | ||
IP Rating IPX4 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2129 | ||
- COO (Country of Origin):
- CN

TE Connectivity USB-C Connectors
The TE 2129691-1 USB C receptacle is a mid-mount hybrid MADE of a stainless steel Shell with copper alloy contacts. TE 2129691-1 features USB 3.1 Gen 1 protocol.
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting
- RS Stock No. 0796523
- Mfr. Part No. 2345986-1
1 Reel of 900
$2,614.46
- RS Stock No. 8135766
- Mfr. Part No. 2173157-3
Each
$4.55
- RS Stock No. 9140100
- Mfr. Part No. 2108877-1
Each
$12.67
- RS Stock No. 0323566
- Mfr. Part No. 2169890001
Each (In a Pack of 5)
$2.788
Related links
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Vertical, Through Hole Female- 1 Port Type Mini USB 2.0 Type AB IPX4 USB Connector USB 2.0
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1












