JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.72

(exc. GST)

$19.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$3.544$17.72-
50 - 70$3.462$17.312%
75 - 95$3.334$16.675%
100 - 120$3.264$16.327%
125 +$3.196$15.989%

*price indicative

Packaging Options:
RS Stock No.:
910-8541
Mfr. Part No.:
DX07B024JJ1R1500
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB 3.1

Current

5A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

20V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

DX07

COO (Country of Origin):
JP

JAE USB-C Connectors


A range of USB type C connectors from JAE Electronics. The DX07 series of USB type C connectors are suitable for the next generation of USB specification, release 1.1. The connectors are reversible and are compatible with 10 Gbps super-fast communication. The USB type C connectors are available in two mounting options, on board or mid mount. Typical applications would be Smartphones, tablets,PCs,high definition camcorders and still digital cameras.

Related links