TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- RS Stock No.:
- 796-523
- Mfr. Part No.:
- 2345986-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
$2,614.46
(exc. GST)
$2,875.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,614.46 | $2.905 |
*price indicative
- RS Stock No.:
- 796-523
- Mfr. Part No.:
- 2345986-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Board | |
| USB Type | USB Type C | |
| USB Specification | 3.1 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Board | ||
USB Type USB Type C | ||
USB Specification 3.1 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB connector offers a reliable solution for power and signal transmission, designed specifically for surface mount applications. Its configuration features a right angle design, making it Ideal for space-constrained environments.
Compatible with both cable-to-board and wire-to-board connector systems
Constructed with a liquid crystal polymer housing material, ensuring durability
Operating temperature range of -40 to 85 °C accommodates various environments
Nickel Shell plating enhances corrosion resistance for longevity
Supports a contact current rating of up to 5 A for efficient power transfer
Related links
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- TE Connectivity Straight, Panel Male- 1 Port Type USB Type A to B USB Connector USB 3.1
