Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector 3.2
- RS Stock No.:
- 176-8676
- Distrelec Article No.:
- 304-38-592
- Mfr. Part No.:
- 201267-0005
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.93
(exc. GST)
$21.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 740 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.986 | $19.93 | - |
| 250 - 1245 | $3.914 | $19.57 | $18.00 |
| 1250 + | $3.218 | $16.09 | $960.00 |
*price indicative
- RS Stock No.:
- 176-8676
- Distrelec Article No.:
- 304-38-592
- Mfr. Part No.:
- 201267-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | 3.2 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 201267 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification 3.2 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 201267 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right Angle, Top Mount, Surface Mount, 0.76μm Gold (Au) Plating
- RS Stock No. 1768676P
- Mfr. Part No. 201267-0005
Each (Supplied on a Reel)
$3.986
- RS Stock No. 0786213
- Mfr. Part No. 205714-1001
1 Reel of 1000
$6,491.47
- RS Stock No. 9209199
- Mfr. Part No. 105450-0101
Each (In a Pack of 5)
$4.16
- RS Stock No. 0296993P
- Mfr. Part No. 2216320001
Each (Supplied as a Tape)
$19.36
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1










