Molex Right Angle, PCB Female- 1 Port Type USB Type C USB Connector 2
- RS Stock No.:
- 323-566
- Distrelec Article No.:
- 304-46-424
- Mfr. Part No.:
- 2169890001
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.94
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.788 | $13.94 | - |
| 50 - 95 | $2.648 | $13.24 | 5% |
| 100 - 495 | $2.458 | $12.29 | 11% |
| 500 - 995 | $2.26 | $11.30 | 18% |
| 1000 + | $2.174 | $10.87 | 22% |
*price indicative
- RS Stock No.:
- 323-566
- Distrelec Article No.:
- 304-46-424
- Mfr. Part No.:
- 2169890001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type C | |
| Current | 1.25A | |
| USB Specification | 2 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Gull Wing Terminal | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 216989 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type C | ||
Current 1.25A | ||
USB Specification 2 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Gull Wing Terminal | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 216989 | ||
- COO (Country of Origin):
- CN
Molex 216989 Series USB Connector, Female Gender, Right Angle Body Orientation - 2169890001
This USB connector is a female type designed for PCB mounting, featuring a right-angle orientation. It utilises the USB-C standard, which is compatible with USB 2.0, offering seamless connectivity in various applications. The connector is engineered to handle a current rating of 1.25A and a voltage rating of up to 30V. Its durable design supports a wide temperature range from -40°C to +85°C, making it suitable for diverse environments.
Features & Benefits
• High-temperature tolerance ensures reliability in extreme conditions
• Full shield design provides enhanced protection against interference
• Copper alloy construction promotes excellent electrical conductivity
• Termination via gull wing terminals streamlines installation processes
• Supports up to 10,000 mating cycles for extended usability
• PCB retention features secure installation and prevent loosening
Applications
• Ideal for automation systems requiring stable USB connections
• Suitable for electronic devices needing compact and efficient connectors
• Utilised in electrical demanding robust durability
• Perfect for mechanical devices with limited space for connectors
What is the significance of the connector's right-angle orientation?
The right-angle orientation optimises space and simplifies routing on PCBs, allowing for more efficient layouts in compact designs.
How does the current and voltage rating affect performance?
The capability to handle 1.25A and 30V ensures that the connector can support a variety of devices without overheating or failing during operation.
What materials are used in the construction, and how do they enhance performance?
The use of copper alloy in the connector supports superior conductivity, while the nylon resin offers robust mechanical strength, ensuring longevity in various applications.
How does the gull wing terminal interface impact installation?
The gull wing terminal provides a stable and secure mount to the PCB, making it easier for assembly processes and reducing the risk of solder joint failures in operational environments.
Related links
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
