TE Connectivity Vertical, Through Hole Female- 1 Port Type Mini USB 2.0 Type AB IPX4 USB Connector USB 2.0
- RS Stock No.:
- 788-052
- Mfr. Part No.:
- 1551629-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
$4,248.39
(exc. GST)
$4,673.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,248.39 | $4.248 |
*price indicative
- RS Stock No.:
- 788-052
- Mfr. Part No.:
- 1551629-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | Mini USB 2.0 Type AB | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| IP Rating | IPX4 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Standard USB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type Mini USB 2.0 Type AB | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
IP Rating IPX4 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Standard USB | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB connector facilitates robust data and power transmission in Compact applications, Ideal for various electronic devices requiring efficient connectivity. Its Durable design ensures reliability in demanding environments.
USB Type AB supports versatile connectivity solutions
Operating temperature range of -30 to 85 °C ensures performance stability
Surface mount termination method allows for efficient PCB integration
Active and compliant with EU RoHS and REACH regulations
IPX4 rating provides moderate protection against moisture ingress
Five position design optimally accommodates multiple signal pathways
- RS Stock No. 8129654
- Mfr. Part No. 48408-0003
Each
$2.14
- RS Stock No. 0796453
- Mfr. Part No. 47590-1001
1 Reel of 1500
$1,328.57
- RS Stock No. 1512720
- Mfr. Part No. 5000750517
Each
$8.66
- RS Stock No. 1864814
- Mfr. Part No. 1734753-1
Each (In a Tray of 150)
$1.663
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Amphenol Socapex Right Angle, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0












