Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- RS Stock No.:
- 158-7706
- Mfr. Part No.:
- MUSB-05-F-AB-SM-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.53
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.653 | $16.53 | - |
| 20 - 30 | $1.619 | $16.19 | 2% |
| 40 + | $1.585 | $15.85 | 4% |
*price indicative
- RS Stock No.:
- 158-7706
- Mfr. Part No.:
- MUSB-05-F-AB-SM-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Micro USB Type AB | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Micro USB Type AB | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
Mini USB 2.0 Interface
Available in standard or high-retention
Cost saving flash gold plating available
Mini USB 2.0 jacks
Type A, AB, and B available
Related links
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
