Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.77
10 - 49$3.71
50 - 99$3.60
100 - 249$3.54
250 +$3.47

*price indicative

Packaging Options:
RS Stock No.:
122-5100
Mfr. Part No.:
629105150921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

Micro USB Type AB

Mount Type

Surface

USB Specification

USB 2.0

Current

1.8A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

Wurth WR-COM Micro USB 2.0 SMT Connectors


WR-COM Micro USB 2.0 horizontal SMT mount receptacle connectors available with type B or type AB formats. These Micro USB 2.0 SMT connectors have a shielded outer cover made from matte tin plated staineless steel (818-3361 nickel plated brass) and a UL94-V0 black LCP insulator. The stamped contacts are made from copper alloy with a gold plating. These SMT Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB and stock number 818-3361 also has a solder retention feature

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy