Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- RS Stock No.:
- 597-522
- Mfr. Part No.:
- USB3FTV6G
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$171.61
(exc. GST)
$188.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.61 |
*price indicative
- RS Stock No.:
- 597-522
- Mfr. Part No.:
- USB3FTV6G
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Connector Gender | Male | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-38999 Series III, UL94 V0, RoHS, EN45545 | |
| Hazardous Area Certification | ATEX | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Connector Gender Male | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-38999 Series III, UL94 V0, RoHS, EN45545 | ||
Hazardous Area Certification ATEX | ||
Series USB | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex Rugged USB 3.0 plug connector designed for harsh environments and high-speed data transfer. It has a circular threaded coupling ensuring dust-tight and waterproof protection. With solder termination, it provides secure and reliable connectivity, making it ideal for industrial and military applications.
IP68 protection
Improved EMI protection
Olive Drab Cadmium plating
Related links
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Male- 1 Port IP68 USB Adapter USB 3.2 Gen 1
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
