Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- RS Stock No.:
- 261-9677
- Mfr. Part No.:
- 12401981E412A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9677
- Mfr. Part No.:
- 12401981E412A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB 3.2 Gen 1 | |
| Mount Type | Surface | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, UL94V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB 3.2 Gen 1 | ||
Mount Type Surface | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, UL94V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of first generation.
Operating temperature range -40°C to +85°C
Material contact copper alloy
Related links
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
