Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
194-6530
Mfr. Part No.:
USB3FTV7ANF312
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

USB Specification

USB 3.2 Gen 1

Current

5A

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

-40°C

Termination Type

USB Type A Female

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy Gold Plated

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB3FTV

COO (Country of Origin):
FR
Derived from standard USB3F TV, Reduced Flange USB3F TV is ideal for applications where small dimensions and lower weight are critical. With USB field, you can insert a standard USB 3.2 Gen 1 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy