Amphenol Socapex Right Angle, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2 Gen 1, USB 3.2 Gen 2

This image is representative of the product range

Subtotal (1 unit)*

$1,210.67

(exc. GST)

$1,331.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,210.67

*price indicative

RS Stock No.:
802-311
Mfr. Part No.:
UCOM-USBC PT RA ZN 100
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Cable

Current

5A

USB Specification

USB 3.2 Gen 1, USB 3.2 Gen 2

IP Rating

IP68

Connector Gender

Male

Orientation

Right Angle

Number of Ports

1

Voltage

20V

Termination Type

Plug-In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ROHS Compliant

Hazardous Area Certification

No

Series

UCOM-USBC

COO (Country of Origin):
IN
The Amphenol Socapex μCom female receptacle equipped with USB type-C to solder on a printed circuit board with 2 M2.5 fasteners.

Receptacle and Plug diameter 15mm [0,59inch]

Fully reversible connector, various data transmission capabilities and power delivery

Sealed against fluids and dusts (IP68) 1m/1h

Brass material plated Black zinc nickel RoHS

500h salt spray resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy