L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 287-366
- Mfr. Part No.:
- UAD2.0MB5-1
- Brand:
- L-Com
Subtotal (1 unit)*
$29.64
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.64 |
*price indicative
- RS Stock No.:
- 287-366
- Mfr. Part No.:
- UAD2.0MB5-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Plug-In | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | UAD2.0MB5-1 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Plug-In | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series UAD2.0MB5-1 | ||
- COO (Country of Origin):
- CN
The L-Com Adaptable USB Mini B5 connector serves as a robust solution for a multitude of connectivity needs, catering to both professional and personal applications. Boasting a configuration designed with user convenience in mind, this connector exemplifies quality and reliability. Its carefully engineered structure ensures durability while maintaining optimal performance standards.
Offers a wire map that ensures straightforward installation and functionality
Constructed with a variety of wire gauges for varied performance levels
Ensures overall cable length tolerance specifications are strictly adhered to
Each adaptor is individually packaged which ensuring cleanliness and integrity
Accommodates dimensional tolerances that enhance usability in diverse setups
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Samtec Right Angle, Panel Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
