L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0

Subtotal (1 unit)*

$20.64

(exc. GST)

$22.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.64

*price indicative

RS Stock No.:
287-253
Mfr. Part No.:
ECF504B-UBA
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Panel

Current

2A

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

140V

Minimum Operating Temperature

-10°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

70°C

Standards/Approvals

CE2011/65/EU

Hazardous Area Certification

No

Series

ECF504B-UBA

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB adaptor represents an innovation in connectivity solutions, designed for versatility and reliability. Its thoughtful engineering caters to a range of requirements, particularly for USB Type A and Type B connections. This connector not only facilitates seamless data transmission but also upholds stringent quality standards, making it a trustworthy choice for professionals.

High voltage ratings accommodate diverse applications

Environmental compliance reflects modern manufacturing standards

Gold plated contacts enhance conductivity and longevity

Individual packaging aids in organisation and protection during transport

Tolerance specifications contribute to precise performance in custom designs

Versatile connector options cater to various electronics needs

Each
$39.54
Each
$40.75
Each
$35.49
Each
$55.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy