L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 287-047
- Mfr. Part No.:
- ECF504B-UAA
- Brand:
- L-Com
Subtotal (1 unit)*
$25.23
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.23 |
*price indicative
- RS Stock No.:
- 287-047
- Mfr. Part No.:
- ECF504B-UAA
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| Current | 2A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 140V | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Series | ECF504B-UAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
Current 2A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 140V | ||
Termination Type Wire | ||
Minimum Operating Temperature -10°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Hazardous Area Certification No | ||
Series ECF504B-UAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Type A coupler seamlessly integrates into your electronic projects, offering reliable connectivity and robust performance. This coupler is designed with the highest standards in mind, featuring a durable construction that ensures longevity and superior functionality. The innovative design not only enhances data transfer rates but also accommodates a variety of applications, making it an ideal choice for both professional and personal use.
Designed to accommodate various environmental conditions
Supports multiple applications across diverse electronics
Ensures compatibility with a wide range of USB enabled devices
Delivers effective power management capabilities for optimal performance
Certified to meet strict regulatory compliance standards
Compact and lightweight design for easy installation and portability
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector
