Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- RS Stock No.:
- 130-923
- Mfr. Part No.:
- S520403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$243.87
(exc. GST)
$268.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $243.87 |
*price indicative
- RS Stock No.:
- 130-923
- Mfr. Part No.:
- S520403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Flush | |
| Current | 2.4A | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 240V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Flush | ||
Current 2.4A | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 240V | ||
Termination Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric double USB Quick Charge A+C provides a maximum load current of 2.4A for USB type A and 3A for USB type C. With a sleek white design, this charger is perfect for indoor use with an input voltage of 100-240V AC. The device features short-circuit, surge, overheating, overvoltage, and overcurrent protection for safe and efficient charging.
Resistant to various chemical agents for durability
IP20 protection for safe operation
Related links
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight, Screw Female- 2 Port Type USB Type A IP20 USB Connector USB Type A
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
