RS Better World

Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-4414
Distrelec Article No.:
301-50-675
Mfr. Part No.:
XB5PUSB3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 3.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Number of Ports

1

Termination Type

Cable

Minimum Operating Temperature

-40°C

Contact Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Series

Harmony XB5

Schneider Electric USB 3.0 Type A Connector, Panel Mount - Harmony XB5 Series - XB5PUSB3


Opt for this USB type A connector from Schneider Electric when you need an efficient choice for connecting to desktop computers, smart televisions and office peripherals. It's the standard type of connection for a range of electronics and mounts onto your panel with an easy push-in join. This is the 3.0 version of the USB connector which features nine contact pins rather than the four in prior versions. It provides stronger and more reliable connections resulting in faster data transfers.

Features & Benefits


• Mounting diameter of 22mm for standard fitting

• Operating temperature range between -40°C and +70°C for safe use in demanding industrial conditions

• Strong resistance to shock and vibration prevents accidental disconnection

• Tough plastic housing ensures long-lasting performance

Applications


• Office networking

• Television and electronics manufacturing

• Gaming industry

Will a USB 3.0 type A device function properly with a regular type A connector?


Yes, although the USB 3.0 version features additional contact pins for a higher level of performance, it'll also work well with older USB standards and devices.

  • RS Stock No. 0287245
  • Mfr. Part No. ECF504-30-UAAS-HR
Each
$59.96
Each
$51.28
Each
$87.26
Each
$45.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy