Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- RS Stock No.:
- 130-553
- Mfr. Part No.:
- S520406
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$253.75
(exc. GST)
$279.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.75 |
*price indicative
- RS Stock No.:
- 130-553
- Mfr. Part No.:
- S520406
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Flush | |
| USB Specification | 1 | |
| Current | 3A | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 400V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Flush | ||
USB Specification 1 | ||
Current 3A | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 400V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB Quick Charge type C in white is a 65W charger suitable for indoor use. With a USB type C power supply and 3A output current, this charger is designed for efficiency and convenience. Its protection features against short-circuit, surge, overheating, and more ensure safety while in use. The charger is also resistant to various chemical agents, making it durable and reliable for long-term use.
Short-circuit, surge, overheating, overvoltage, and overcurrent protection
Resistant to various chemical agents for durability
Class II electrical insulation with IP20 protection
Related links
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric, Flush Female- 1 Port Type USB Type A IP20 USB Socket USB 2.0
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
