Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- RS Stock No.:
- 653-940
- Mfr. Part No.:
- MCSEAM0100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$443.99
(exc. GST)
$488.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.99 |
*price indicative
- RS Stock No.:
- 653-940
- Mfr. Part No.:
- MCSEAM0100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Termination Type | Push-in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Termination Type Push-in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Configuration backup key is an essential accessory designed for Modicon switches with a USB Type-C connector. This innovative device enables users to save and retrieve switch configurations, ensuring effortless updates to internal software. Tailored for seamless integration with MCSESM and MCSESP switches, it equips users with the necessary functionality to maintain optimal performance. With a lightweight design and compact dimensions, it enhances user experience by allowing easy handling and storage. Suitable for diverse environments, this key is built to operate effectively in temperatures ranging from -40 to 70 °C and withstands relative humidity levels of 10 to 95%, non-condensing.
Designed for compatibility with Modicon MCSESM and MCSESP switches
Facilitates quick and reliable saving and retrieving of switch configurations
Enables software updates to enhance device functionality
Lightweight construction, weighing only 0.050 kg for easy portability
Robust design supports a wide ambient temperature range of -40 to 70 °C
Humidity tolerance of 10 to 95%, ensuring reliability in various environments
IP20 protection rating, providing a suitable level of protection for indoor use
Compact size simplifies storage and handling with package dimensions of 4.000 cm height, 12.700 cm width, and 17.300 cm length
Manufactured in Germany, adhering to high-quality standards
Backed by an 18-month warranty, ensuring peace of mind with purchase
Related links
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Screw Female- 2 Port Type USB Type A IP20 USB Connector USB Type A
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
