Broadcom ACPL-844-000E AC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.13

(exc. GST)

$3.44

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 93 left, shipping from 09 November 2026
  • Plus 903 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$3.13-
7 +$3.062%

*price indicative

Packaging Options:
RS Stock No.:
693-5949
Mfr. Part No.:
ACPL-844-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Packaging

Tube

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

300%

Standards/Approvals

CSA, EN, IEC, UL

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Series

ACPL

Automotive Standard

No

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Each
$2.83
Each (In a Tube of 25)
$1.816
  • RS Stock No. 9226627
  • Mfr. Part No. ACPL-847-000E
Each (In a Tube of 25)
$1.823
  • RS Stock No. 6935943
  • Mfr. Part No. ACPL-844-300E
Each
$2.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy