Bulgin USB Cable, Male USB Type B to Male, USB 2.0 USB Type A, Black, 3 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$53.87

(exc. GST)

$59.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.87-
10 - 24$52.572%
25 - 49$51.314%
50 - 99$50.087%
100 +$48.889%

*price indicative

RS Stock No.:
242-3554
Distrelec Article No.:
300-92-101
Mfr. Part No.:
PX0840/B/3M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type B

Connector Type B

USB Type A

Voltage

30V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bulgin USB cable assembly is pre-wired over moulded USB V2.0 cable. Cables are available in different sizes 2, 3 and 5m.

Pre-Wired Over moulded USB V2.0 Cable

Water and dustproof to IP68 when mated with compatible connector

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with PX08 Standard USB Series Panel Mount Connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy