Bulgin USB Cable, Male USB Type B to Male, USB 2.0 USB Type A, 3 m
- RS Stock No.:
- 685-182
- Mfr. Part No.:
- PXP6040/A/3M00
- Brand:
- Bulgin
Subtotal (1 pack of 4 units)*
$563.70
(exc. GST)
$620.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $563.70 | $140.925 |
*price indicative
- RS Stock No.:
- 685-182
- Mfr. Part No.:
- PXP6040/A/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Plastic | |
| Standards/Approvals | VDE | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type B | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Plastic | ||
Standards/Approvals VDE | ||
Series 6000 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Plastic Body Overmoulded USB V2.0 Cable is designed to provide reliable data connections in demanding environments. This robust cable features a combination of a Standard USB Type B plug and a Sealed Standard USB Type A plug, ensuring a secure fit while offering water and dustproof capabilities rated to IP66, IP68, and IP69K when mated with compatible connectors. With a rugged construction that includes polycarbonate and polybutylene terephthalate materials, this cable is built to withstand extreme conditions, making it an excellent choice for industrial applications and outdoor use.
Available in various lengths to suit specific project requirements
Tamperproof design ensures secure connections in challenging environments
Operates effectively under extreme temperatures from -40°C to +120°C
Four contact configuration enables efficient data transmission
Certifications: CSA, UL, and VDE for added quality assurance
Related links
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 5 m
- Bulgin USB Cable USB 3.0 USB, 3 m
