Exsys USB Cable, Female USB Type A to Female, USB 3.2 USB Type A, 30 m

Subtotal (1 unit)*

$366.57

(exc. GST)

$403.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.57

*price indicative

RS Stock No.:
309-437
Mfr. Part No.:
EX-K1692
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

30m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.2

Connector Gender A

Female

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB 3.2 Gen1 Hybrid Fibre Optic Cable (AOC Active Optical Cable) is designed to meet the electrical specifications of SuperSpeed USB. The cable consists of 4 optical fibres (for data transmission) and 5 copper wires for the control signals and transmits data loss-free over longer distances compared to copper cables. It is very light, flexible and easy to install.

20 meter cable

Low power consumption

Hot Plug and Play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy