Exsys USB Cable, Male USB Type C to Male, Thunderbolt 3 USB Type C, 1 m
- RS Stock No.:
- 309-496
- Mfr. Part No.:
- EX-K1598-1.0
- Brand:
- Exsys
Subtotal (1 unit)*
$50.17
(exc. GST)
$55.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
- Plus 146 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.17 |
*price indicative
- RS Stock No.:
- 309-496
- Mfr. Part No.:
- EX-K1598-1.0
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | Thunderbolt 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version Thunderbolt 3 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 4 Cable is a high-quality USB-C cable compliant with the USB 4 Gen 3x2 standard. It connects your devices reliably and quickly and supports charging of connected devices with up to 240W.
4 channels of data transfer and 8 channels of video transfer
Cable diameter is 5.8 mm
1m cable
