RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB B, Blue, 3 m
- RS Stock No.:
- 182-8838
- Distrelec Article No.:
- 303-90-847
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.90
(exc. GST)
$22.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.90 |
| 5 + | $17.18 |
*price indicative
- RS Stock No.:
- 182-8838
- Distrelec Article No.:
- 303-90-847
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male USB B USB Cable, 3 m, USB 3.0
Use this RS PRO USB 3.0 cable when you need a simple way to connect electronic equipment for high-speed operation and data transfer. It features a male USB-A connector on one end and a male USB-B connector on the other for linking a computer or mobile device to an adapter or another piece of external equipment.
The cable has a blue polyvinyl chloride (PVC) jacket that protects users from electrical hazards and keeps the internal wire insulated for better reliability. Thanks to the strain relief on each connector, the cable won't split when placed under stress. Its length of 3 metres makes it ideal for use in larger spaces.
This product is backwards compatible with USB 2.0 devices. It's commonly used to transmit data or to charge mobile phones and media devices in home, office or industrial computing.
Features and Benefits
• Male USB-A connector to male USB-B connector
• Length of 3 m
• Blue sheath colour
• USB 3.0 USB type
• USB 3.0 USB version
• Outer cable diameter of 5.5 mm
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control
Related links
- RS PRO IC Socket USB Cable USB 3.0 USB B 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 3.0 USB B 3 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 3 m
- Wurth Elektronik IC Socket USB Cable USB 3.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
