Eaton Straight, Bulkhead Mount Female Type USB Type A IP65 USB Connector USB 3.0

Subtotal (1 unit)*

$111.33

(exc. GST)

$122.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.33

*price indicative

RS Stock No.:
121-822
Mfr. Part No.:
147539 M22-USB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

USB Connector

Mount Type

Bulkhead Mount

USB Type

USB Type A

USB Specification

USB 3.0

Current

900A

IP Rating

IP65

Connector Gender

Female

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Material

Cusn Gold Plated

Standards/Approvals

E330994 CE UL 508 CSA-C22.2 No. 142 IEC/EN 6113-2 UL Category Control No.: DUXR, DUXR7, UL UL report applies to both US and Canada CSA Class No.

Hazardous Area Certification

No

Series

M22

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series M22 Accessory Bulkhead interface is a high-quality USB 3.0 socket with Type A connection and a sleek titanium bezel. It is designed for easy installation and reliable performance in various industrial applications. The product is certified by UL for use in Canada and meets the standards for NEMA 12 and IP65 protection. With a maximum operating temperature of 70°C and a minimum of -20°C, this bulkhead interface ensures durable use in different environmental conditions.

Nine-pole USB 3.0 A design for fast data transfer rates

UL certified for safety and quality assurance

Compact dimensions of 50mm length 45mm height and 30mm width for easy integration

Gold-plated CuSn contact material for efficient connectivity

Mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy