RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type A, Black, 2 m

Subtotal (1 box of 5 units)*

$178.17

(exc. GST)

$195.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$178.17$35.634

*price indicative

RS Stock No.:
266-8501
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type C

Connector Type B

USB Type A

Voltage

20V

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE UKCA RoHS REACH

COO (Country of Origin):
CN

RS PRO 2 Metre Black USB 3.1 Male Type C to Male Type A USB Cable


From RS PRO this is a reliable, high-quality USB 3.1 Type C to Type A Cables, ideal for connecting smartphones, tablets and other devices to modern computers that have a USB Type A socket. It has been designed with a male USB C connector to a male USB A connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.

Features & Benefits


  • USB Type C to USB Type A Black PVC Cable

  • Male to Male connectors

  • 2 m long

  • USB 3.1 with a transfer rate of 5 Gbps

  • Protected with an aluminium foil shielding

  • USB cable outer dimeter of 4.5 mm

  • Nickel connector plating, Copper pins complete with PVC hoods

  • Copper wire conductors and drain wire

  • Strain relief avoids cable splitting

  • USB 3.1 supports 20 Volt 3 Amp power with 56 KQ resistor

  • Standards met CE, UKCA, ROHS, REACH

  • Pack Size


    Supplied in packs of 5 - For packs of 1 see RS PRO 1863053

    Applications


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers, and routers

  • Games consoles

  • Keyboards, mice, and other IT peripherals

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy