RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type A, Black, 1 m
- RS Stock No.:
- 266-8500
- Brand:
- RS PRO
Subtotal (1 box of 5 units)*
$125.08
(exc. GST)
$137.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $125.08 | $25.016 |
*price indicative
- RS Stock No.:
- 266-8500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 20V | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UKCA, REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 20V | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UKCA, REACH, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 1 Metre Black USB 3.1 Male Type C to Male Type A USB Cable
From RS PRO this is a reliable, high-quality USB 3.1 Type C to Type A Cables, ideal for connecting smartphones, tablets and other devices to modern computers that have a USB Type A socket. It has been designed with a male USB C connector to a male USB A connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.
Features & Benefits
Pack Size
Supplied in packs of 5 - For packs of 1 see RS PRO 1828847
Applications
USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. Its generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most used alongside:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO USB Cable USB 3.1 USB Type A 2 m
- RS PRO USB Cable USB 3.1 USB Type A 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 5 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 15 m
