RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 5 m

Subtotal (1 unit)*

$686.51

(exc. GST)

$755.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$686.51

*price indicative

RS Stock No.:
266-2506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

CPR

Standards/Approvals

CE, RoHS, REACH

COO (Country of Origin):
CN

RS PRO USB Cable, 5 m Length


This RS PRO USB Cable is designed for high-speed data transfer and reliable connectivity. With a length of 5 metres, it is ideal for connecting USB-C devices over longer distances without signal loss. The cable's active optical technology ensures minimal electromagnetic interference, making it suitable for various professional environments.

Features and Benefits


Active Optical Cable (AOC) technology: Provides thinner, lighter cables with reduced EMC interference

USB-C Male to USB-C Male: Ensures compatibility with a wide range of devices

Supports 10Gbps: Enables fast data transfer rates

Metal connectors: Offers durability and secure connections

4 Fibre cores / 4 Copper cores: Combines the benefits of fibre optics and copper for power and data

Supports 5V 900mA: Delivers adequate power for connected devices

Cable outer diameter 4.5mm: Compact design for easy handling

Cable bend radius 9mm: Flexible for convenient installation

CPR rated: Complies with safety standards

Frustration-free packaging: Simplifies unpacking and installation

Applications


Data centres

Professional audio-visual setups

Office environments

Industrial automation

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy