RS PRO USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, White, 1.8 m
- RS Stock No.:
- 266-2597
- Brand:
- RS PRO
Subtotal (1 unit)*
$58.44
(exc. GST)
$64.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.44 |
*price indicative
- RS Stock No.:
- 266-2597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | UKCA, CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Braided Nylon | ||
Standards/Approvals UKCA, CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 10Gbps Type C (M) to Type C (M)
This RS PRO USB Cable is designed for high-speed data transfer and power delivery, featuring a Type C to Type C connection. Ideal for connecting devices with USB-C ports, it supports a data transfer rate of 10Gbps and power delivery up to 100W, making it suitable for charging laptops, tablets, and mobile phones.
Features and Benefits
USB3.2 (Gen 2) technology: Enhances data transfer speeds and power delivery compared to previous standards
Reversible Type C connector: Allows easy connection without worrying about plug orientation
Braided cable design: Provides durability and resistance to wear and tear
Supports up to 5A 20V (100W): Enables charging of larger devices like laptops
Video support (DP Alt-Mode): Facilitates video transmission through the cable
Available in lengths of 1 or 1.8m: Offers flexibility for different usage scenarios
Applications
Consumer electronics
Computing devices
Mobile device charging
Data transfer
Additional Information
Meets CE, REACH, RoHS, UKCA, and WEEE standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- RS PRO USB Cable USB 2.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1.8 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.8 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
