RS PRO USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, White, 1 m
- RS Stock No.:
- 266-2596
- Brand:
- RS PRO
Subtotal (1 unit)*
$51.79
(exc. GST)
$56.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 18 November 2026
- Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.79 |
*price indicative
- RS Stock No.:
- 266-2596
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | REACH, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Braided Nylon | ||
Standards/Approvals REACH, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, USB 3.2 Type-C
This RS PRO USB Cable offers high-speed data transfer and power delivery capabilities, making it ideal for connecting and charging a wide range of devices. With a reversible Type-C connector, it ensures easy and reliable connections every time.
Features and Benefits
USB 3.2 (Gen 2) technology provides faster data transfer rates up to 10Gbps
Reversible Type-C connector allows for easy and convenient connections
Supports USB Power Delivery up to 100W, enabling charging of laptops and other high-power devices
Braided cable design enhances durability and reduces tangling
Male to Male connectors ensure compatibility with a variety of devices
Supports video transmission via DP Alt-Mode for versatile use
Available in lengths of 1 m or 1.8 m for flexibility
Applications
Consumer electronics
Computing devices
Mobile device charging
Data transfer
Video transmission
Additional Information
Meets CE, REACH, RoHS, UKCA, and WEEE standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
