RS PRO USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1.8 m

Subtotal (1 unit)*

$59.93

(exc. GST)

$65.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.93

*price indicative

RS Stock No.:
266-2595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Voltage

20V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Braided Nylon

Standards/Approvals

RoHS, CE, REACH, UKCA

COO (Country of Origin):
CN

RS PRO USB Cable, 10Gbps Type C (M) to Type C (M)


This RS PRO USB Cable is designed for high-speed data transfer and power delivery, featuring a USB 3.2 Type-C connector. Ideal for connecting devices with USB-C ports, it supports up to 10Gbps data transfer rates and 100W power delivery, making it suitable for charging laptops, tablets, and mobile phones.

Features and Benefits


USB3.2 (Gen 2) technology: Offers improved data transfer speeds and power delivery over previous standards

Reversible Type-C connector: Allows easy connection without worrying about plug orientation

Braided cable design: Enhances durability and reduces tangling

Supports up to 5A 20V (100W): Enables charging of larger devices like laptops

Data transfer rate of 10Gbps: Ensures fast and efficient data transmission

Supports video (DP Alt-Mode): Allows video output through compatible devices

Available in lengths of 1 or 1.8m: Provides flexibility for various setups

Applications


Consumer electronics

Computing and IT

Mobile device charging

Data transfer

Additional Information


Meets CE, REACH, RoHS, UKCA, and WEEE standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy