RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, White, 1 m
- RS Stock No.:
- 266-2590
- Distrelec Article No.:
- 304-25-557
- Brand:
- RS PRO
Subtotal (1 unit)*
$47.96
(exc. GST)
$52.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.96 |
*price indicative
- RS Stock No.:
- 266-2590
- Distrelec Article No.:
- 304-25-557
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, CE, UKCA, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, CE, UKCA, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 10Gbps Data Transfer
The RS PRO USB Cable is designed for efficient charging and high-speed data transfer. With reversible USB Type C connectors, it supports up to 100W power delivery and 10Gbps data transfer, making it ideal for mobile devices with a USB Type C port.
Features and Benefits
Reversible USB Type C connectors: Easy and convenient connection
100W power delivery: Fast charging capability
10Gbps data transfer: Quick and efficient data transfer
1 m length: Suitable for various setups
Complies with CE, REACH, RoHS, UKCA, WEEE standards: Ensures safety and compliance
Applications
Mobile devices
Laptops
Tablets
Additional Information
Contact material: Copper
Sheath colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RND USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.0 USB Type C 1 m
