RS PRO USB Cable, Male USB Type A, USB Type C to Male, USB 2.0 Micro USB Type B, USB Type C, White, 1 m
- RS Stock No.:
- 266-2588
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.83 |
*price indicative
- RS Stock No.:
- 266-2588
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | Micro USB Type B, USB Type C | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | RoHS, UKCA, CE, REACH | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B Micro USB Type B, USB Type C | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Braided Nylon | ||
Standards/Approvals RoHS, UKCA, CE, REACH | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, Type C/A to Type C/Micro
This RS PRO USB Cable is designed for versatile connectivity, featuring Type C/A to Type C/Micro connectors. It supports up to 5V / 3A (15W) of power, making it ideal for efficient charging and data transfer. The cable's braided design with aluminium housing ensures durability and longevity.
Features and Benefits
Type C reversible connector: Allows easy connection without worrying about plug orientation
Male to Male connectors: Ensures secure and stable connections
Aluminium housing: Provides robust protection and enhances durability
Braided cable: Offers increased strength and resistance to wear
Data Transfer Rate: 480Mbps: Enables fast and reliable data transfer
Supports up to 3A 5V (15W): Ensures efficient power delivery for charging devices
Applications
Consumer electronics
Mobile devices
Computing peripherals
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 3 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
