RS PRO USB Cable, Female USB Type C to Female, USB 3.1 USB Type C, White, 2 m
- RS Stock No.:
- 265-0246
- Distrelec Article No.:
- 304-51-186
- Brand:
- RS PRO
Subtotal (1 unit)*
$39.43
(exc. GST)
$43.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.43 |
*price indicative
- RS Stock No.:
- 265-0246
- Distrelec Article No.:
- 304-51-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Voltage | 20V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Voltage 20V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male USB-C to USB-C Female USB Cable 2 m length
In need of a USB cable or USB extension cable then this RS PRO USB Cable 3.1 will manage 5Gb/s data transfer speed plus can also be used as a video cable and audio transmission. This male to female USB-C USB cable supports power delivery at 60 W and delivers exact performance when connected to the correct devices. Remember that to get the best performance from this USB cable ensure it is connected to the correct devices.
Features & Benefits
This USB cable is also available in other lengths
What does USB 3.0 mean?
USB (Universal Serial Bus) is an industry-standard that indicates the spec of cables & connectors, power supply, and communication interfaces. USB 3.1 Gen 1 is commonly known as "SuperSpeed" (SS) or USB 3.0. The term USB 3.1 Gen 1 is a synonym for USB 3.0.
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 500 mm
- RND USB Cable USB 3.1 USB Type C 3 m
