RS PRO USB Cable, Male USB Type A, USB Type C to Male, USB 2.0 Micro USB Type B, USB Type C, Black, 1.5 m
- RS Stock No.:
- 266-2586
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.35
(exc. GST)
$34.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.35 |
*price indicative
- RS Stock No.:
- 266-2586
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | Micro USB Type B, USB Type C | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B Micro USB Type B, USB Type C | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Braided Nylon | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, Type C/A to Type C/Micro Connectors
This RS PRO USB Cable is designed for versatile connectivity, featuring Type C/A to Type C/Micro connectors. Ideal for charging and data transfer, it supports up to 5V / 3A (15W) of power. The cable's braided design with aluminium housing ensures durability and reliability.
Features and Benefits
Type C reversible connector: Easy and convenient connection
Male to Male connectors: Ensures secure and stable connections
Aluminium housing: Provides enhanced durability
Braided cable: Offers increased strength and flexibility
Data Transfer Rate: 480Mbps for efficient data transmission
Supports up to 3A 5V (15W): Suitable for fast charging
Applications
Consumer electronics
Mobile devices
Computing peripherals
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- Hama USB Type C to Male USB Type A Black, 1.5 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 3 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com USB Cable USB 2.0 Lightning Connector USB Type C 1 m
