RS PRO USB Cable, Male USB Type A, USB Type C to Male, USB 2.0 Micro USB Type B, USB Type C, Black, 1 m

Subtotal (1 unit)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 18 November 2026
  • Plus 45 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.93

*price indicative

RS Stock No.:
266-2585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A, USB Type C

Connector Type B

Micro USB Type B, USB Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Braided Nylon

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO USB Cable, Type C/A to Type C/Micro


This RS PRO USB Cable is designed for versatile connectivity, featuring Type C/A to Type C/Micro connectors. It supports up to 5V / 3A (15W) of power, making it ideal for efficient charging and data transfer. The cable's braided design with aluminium housing ensures durability and longevity.

Features and Benefits


Type C reversible connector and Micro B: Offers flexible connectivity options

Male to Male connectors: Ensures secure and reliable connections

Aluminium housing: Provides enhanced durability and protection

Braided cable: Increases strength and reduces wear and tear

Data Transfer Rate: 480Mbps: Enables fast and efficient data transfer

Supports up to 3A 5V (15W): Suitable for high-power devices

Applications


Consumer electronics

Mobile devices

Computing peripherals

Additional Information


Standards Met: CE, REACH, RoHS, UKCA, WEEE

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy