Connective Peripherals USB Cable, Male USB Type C to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 179-930
- Mfr. Part No.:
- MB-C-1M-BK
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save $12.70
View bulk pricing optionsSubtotal (1 unit)*
$12.70
(exc. GST)
$13.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.70 | - |
| 10 - 99 | $11.43 | $12.70 |
| 100 + | $10.55 | $215.00 |
*price indicative
- RS Stock No.:
- 179-930
- Mfr. Part No.:
- MB-C-1M-BK
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS | |
| Series | Connective Peripherals USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS | ||
Series Connective Peripherals USB 2.0 | ||
- COO (Country of Origin):
- CN
The Connective Peripherals USB Connector having type micro-B male with black cable colour.
USB 2.0
RoHS & REACH
Related links
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 2 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com IC Socket USB Cable USB 2.0 Micro USB Type B 1 m
- Okdo IC Socket USB Cable USB 2.0 Micro USB Type B 1 m
