RS PRO USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, Black, 5 m
- RS Stock No.:
- 266-2509
- Brand:
- RS PRO
Subtotal (1 unit)*
$636.96
(exc. GST)
$700.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.96 |
*price indicative
- RS Stock No.:
- 266-2509
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, CPR | |
| Standards/Approvals | REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, CPR | ||
Standards/Approvals REACH, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5 m Length
The AOC USB3.1 Type A to Type C Cable is designed to extend USB signal transmission beyond the usual limits of passive cables. By combining fibre optic and metal cores, it can transmit signals up to 10 metres without additional boosters, making it ideal for long-distance connections.
Features and Benefits
USB A Male to USB C Male: Ensures compatibility with a wide range of devices
Supports 10Gbps: Enables high-speed data transfer
Metal Connectors: Provides durability and reliable connections
4 Fibre cores / 4 Copper cores: Enhances signal integrity and strength
Max voltage 5V 1.5A: Suitable for powering devices
Cable Outer Diameter 4.5mm: Offers a compact and flexible design
Cable Bend Radius 9mm: Allows for easy installation in tight spaces
CPR rated: Complies with safety standards
Frustration free packaging: Simplifies unpacking and installation
Applications
Data centres
Offices
Home entertainment systems
Industrial automation
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 5 m
- Molex IC Socket USB Cable USB 3.1 USB Type C 5 m
- RS PRO USB Cable USB 3.1 USB Type C 15 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type A 2 m
