Phoenix Contact USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 1 m

Subtotal (1 unit)*

$87.09

(exc. GST)

$95.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.09

*price indicative

RS Stock No.:
253-2317
Mfr. Part No.:
1420168
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

48V ac, 60V ac

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

EAC ID: RU D-DE.HB35.B.00387, EAC ID: RU C-DE.BL08.B.00286

COO (Country of Origin):
PL
The Phoenix Contact patch cable is shielded and has black color. It has 4 number of positions and has transmission medium copper.

Straight plug

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy