Phoenix Contact USB Cable, Male USB Type A to Male, USB 2.0 Unterminated, 1 m
- RS Stock No.:
- 253-2374
- Mfr. Part No.:
- 1655771
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$72.17
(exc. GST)
$79.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.17 |
*price indicative
- RS Stock No.:
- 253-2374
- Mfr. Part No.:
- 1655771
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Voltage | 125V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Voltage 125V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact patch cable is shielded and has water blue color. It has 4 number of positions and has transmission medium copper.
Housing material PA
Related links
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 5 m
