Phoenix Contact USB Cable, Male USB Type A to Male, USB 2.0 USB B, 2 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$114.37

(exc. GST)

$125.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$114.37-
5 +$102.9210%

*price indicative

RS Stock No.:
213-0184
Mfr. Part No.:
1653935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

PUR

Standards/Approvals

EAC

Series

VS

COO (Country of Origin):
DE
The Phoenix Contact Assembled USB cable comes with water blue in colour and polyurethane outer sheath. This USB has USB type A/standard and on USB type B/standard type of connection.

Shielded material

2m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy