Molex USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 213-4435
- Mfr. Part No.:
- 687890035
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 37 | $8.06 |
| 38 - 74 | $7.86 |
| 75 + | $7.74 |
*price indicative
- RS Stock No.:
- 213-4435
- Mfr. Part No.:
- 687890035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Connector Gender A | Female | |
| Connector Type A | USB Type A | |
| Connector Gender B | Female | |
| USB Version | USB 3.0 | |
| Connector Type B | USB Type A | |
| Jacket Colour | Black | |
| Cable Length | 1 m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 68789 | |
| Standards/Approvals | EU ELV Compliant, EU RoHS China RoHS Compliant | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Connector Gender A Female | ||
Connector Type A USB Type A | ||
Connector Gender B Female | ||
USB Version USB 3.0 | ||
Connector Type B USB Type A | ||
Jacket Colour Black | ||
Cable Length 1 m | ||
Jacket Material Polyvinyl Chloride | ||
Series 68789 | ||
Standards/Approvals EU ELV Compliant, EU RoHS China RoHS Compliant | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The Molex USB type A male to type B female perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 1 m.
Plug and play
Dual ended connector
PVC cable
Related links
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
