StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, Black, 1 m
- RS Stock No.:
- 196-3866
- Distrelec Article No.:
- 302-33-269
- Mfr. Part No.:
- RUSBLTMM1MBR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $41.36 |
*price indicative
- RS Stock No.:
- 196-3866
- Distrelec Article No.:
- 302-33-269
- Mfr. Part No.:
- RUSBLTMM1MBR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
StarTech.com USB A to Lightning Connector Cable, USB 2.0, 1m - RUSBLTMM1MBR
Easily access your smartphone or tablet when it's charging with this Lightning connector cable from StarTech.com. The unit is compatible with all mobile Apple devices and lets you text, work or game while keeping the charging cord out of your way. Thanks to a soft and flexible jacket that's easy to bend, this cable can withstand regular wear and tear while staying reliable.
Features and Benefits
Sync devices while they're chargingA handy feature of this cable is its ability to act as both a power charging and data transfer device for added convenience and time-saving.
Extended strain reliefYou can bend this cable at a right angle up to ten thousand times without worrying about it snapping or breaking.
Easy portabilitySimply pop the compact and lightweight unit in your laptop bag when you're not using it.
Applications
• Allows for use of your mobile device in either portrait or landscape mode • Shielded against electromagnetic interference for smooth data transfer• Suitable for use in heavy-duty industrial environments
Lightning connectors are used almost exclusively for Mac devices and peripherals. From connecting and charging keyboards and mouse, to charging iphones or linking them to Macbooks and desktop devices, they are suitable for most offical Mac accessories.
Can I use this Lightning cable to connect an iPhone to a Mac device?If you want to connect your iPhone to a Mac or Windows computer, you can use this cable together with a USB (universal serial bus) C-Type cable connection.
StarTech are a trusted name for IT professionals. They provide high quality solutions to computing support and accessories. Combined with RS excellent customer service, StarTech deliver parts and accessories you can rely on.
Choose the right cable for you with the StarTech.com Cable Guide

