StarTech.com USB 2.0, Male USB 2.0 Type A to Male Lightning Connector, Black, 3 m
- RS Stock No.:
- 186-3241
- Distrelec Article No.:
- 302-33-452
- Mfr. Part No.:
- USBLT3MB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$73.28
(exc. GST)
$80.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.28 |
*price indicative
- RS Stock No.:
- 186-3241
- Distrelec Article No.:
- 302-33-452
- Mfr. Part No.:
- USBLT3MB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USBLT | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USBLT | ||
StarTech USBLT Series IC Socket USB Cable, 3m Cable Length, USB 2.0 Version - USBLT3MB
This ic socket USB cable provides a wired connection between USB host devices and Lightning-equipped equipment for data transfer and charging within standard USB 2.0 environments. It is intended for situations requiring a durable, CE‑marked cable with male-to-male terminations and a flexible outer jacket suited to general routing and installation tasks.
Features and Benefits:
• USB 2.0 signalling supports compatible data transfer rates
• Male-to-male connectors permit direct host-to-device linkage
• 3m length enables extended reach without intermediaries
• Black PVC jacket resists abrasion and simplifies cable management
• Lightning plug ensures correct orientation and contact reliability
• Male-to-male connectors permit direct host-to-device linkage
• 3m length enables extended reach without intermediaries
• Black PVC jacket resists abrasion and simplifies cable management
• Lightning plug ensures correct orientation and contact reliability
Applications
• Suitable for connecting USB hosts to Lightning devices for syncing
• Ideal for bench testing mobile equipment with Lightning ports
• Used with charging setups requiring a male-to-male Lightning USB cable
• Can be used for temporary installations needing 3m cable runs
• Ideal for bench testing mobile equipment with Lightning ports
• Used with charging setups requiring a male-to-male Lightning USB cable
• Can be used for temporary installations needing 3m cable runs
What conductors and shielding arrangements are present to support USB 2.0 performance?
The cable is constructed to meet USB 2.0 electrical requirements with appropriate internal conductors and screened pairs to maintain signal integrity at defined USB 2.0 speeds.
Which connector genders are provided at each end and how does that affect compatibility?
Both ends are fitted with male terminations, one USB Type A male and one Lightning male, enabling direct connection to host Type A receptacles and Lightning device sockets.
What exterior material has been selected and what are its handling characteristics?
A polyvinyl chloride outer sheath is used, offering flexibility for routing, basic abrasion protection and a black finish for reduced visibility in installations.
Is the product certified for safety or regulatory compliance?
The cable carries a CE conformity marking indicating it meets applicable EU safety and electromagnetic requirements.

